You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM8A/128-EVAL - 

Evaluation Board, STM8AF51AA/STM8AF52AA MCU, CAN 2.0A/B Compliant Interface, Audio Play and Record

STM8A/128-EVAL - Evaluation Board, STM8AF51AA/STM8AF52AA MCU, CAN 2.0A/B Compliant Interface, Audio Play and Record

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM8A/128-EVAL
Order Code:
2318914
Technical Datasheet:
STM8A/128-EVAL   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
8bit
:
STM8AF51xx
:
STM8
:
STM8A
:
STM8AF51AA
:
Eval Board STM8AF51AA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM8A/128-EVAL is designed as a complete development platform for the STM8 core based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2Kbyte data Flash and 128Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps user to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop own applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for user specific application.
  • Two 5V power supply options power jack or daughterboard
  • Audio play and record
  • 64Mbyte or 128Mbyte MicroSD card
  • Both A & B type smartcard support
  • 64Kbit I2C EEPROM, IrDA transceiver
  • 2 channels of RS232 communication and 2 channels of LIN communication
  • CAN2.0A/B compliant connection
  • 122 x 32 dot matrix serial interface LCD module
  • Joystick with 4 direction control and selector
  • Reset, wakeup, tamper and user button
  • 122x32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset, Wakeup, Tamper and User button
  • 4 LEDs

Applications

Automotive, Communications & Networking

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$273.00 ( $300.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $273.00 ($300.30)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.