You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST62T65CM6 - 

8 Bit MCU, ST Family ST6 Series Microcontrollers, 8 MHz, 3.8 KB, 128 Byte, 28 Pins, SOIC

ST62T65CM6 - 8 Bit MCU, ST Family ST6 Series Microcontrollers, 8 MHz, 3.8 KB, 128 Byte, 28 Pins, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST62T65CM6
Order Code:
1094334
Product Range
ST Family ST6 Series Microcontrollers
Technical Datasheet:
ST62T65CM6   Datasheet
See all Technical Docs

Product Overview

The ST62T65CM6 is a 8-bit HCMOS Microcontroller, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building block approach, a common core is surrounded by a number of on-chip peripherals. OTP devices are functionally identical. OTP devices offer all the advantages of user programmability, which make them the ideal choice in a wide range of applications where frequent code changes, multiple code versions or last minute programmability are required. This compact device feature a timer comprising a 8-bit counter and a 7-bit programmable prescaler, a 8-bit auto-reload timer, a serial port communication interface, a 8-bit A/D converter with 13 analog inputs and a digital watchdog timer.
  • 8MHz Maximum clock frequency
  • Run, wait and stop modes
  • 5 Interrupt vectors
  • Look-up table capability in program memory
  • User programmable options
  • Fully programmable 21 I/O pins
  • 8 I/O lines can sink up to 30mA to drive LEDs or TRIACs directly
  • 8-bit Timer/counter with 7-bit programmable prescaler
  • 8-bit Auto-reload timer with 7-bit programmable prescaler (AR Timer)
  • Digital watchdog
  • Oscillator safe guard
  • Low voltage detector for safe reset
  • 8-bit ADC with 13 analog inputs
  • 8-bit Synchronous peripheral interface (SPI)
  • On-chip clock oscillator can be driven by quartz crystal ceramic resonator or RC network
  • User configurable Power-on reset
  • One external non-maskable interrupt

Applications

Industrial, Automotive, Consumer Electronics

Product Information

:
ST Family ST6 Series Microcontrollers
:
8MHz
:
3.8KB
:
128Byte
:
28Pins
:
SOIC
:
21I/O's
:
SPI
:
3V
:
6V
:
ST
:
ST6
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$7.96 ( $8.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.96 ($8.76)