You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PB137ACV - 

Linear Voltage Regulator, Fixed, Battery Charger, 18V To 40V In, 13.7V And 1.5A Out, TO-220-3

PB137ACV - Linear Voltage Regulator, Fixed, Battery Charger, 18V To 40V In, 13.7V And 1.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB137ACV
Order Code:
1095402
Technical Datasheet:
PB137ACV   Datasheet
See all Technical Docs

Product Overview

The PB137ACV is a Positive Voltage Regulator for battery charger able to provide 1.5A, at VO=13.7V and is intended as a charger for lead acid battery. The main feature is a reverse leakage current (maximum 10µA at TJ=0 to 40°C VI=floating and VO=13.7V). It is available in TO-220 and it employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat-sinking is provided, they can deliver over 1A output current.
  • Reverse leakage current less than 10µA
  • 3-terminal Fixed version (13.7V) output current in excess of 1.5A
  • 2V Typical dropout voltage

Applications

Power Management

Product Information

:
13.7V
:
-
:
-
:
18V
:
40V
:
-
:
1.5A
:
Fixed
:
TO-220
:
3Pins
:
0°C
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

793 total stock globally

17 available for next business day delivery
776 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.08 ( $1.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.08 ($1.19)