You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M95020-WMN6P - 

EEPROM, High Speed Clock, 2 Kbit, 256 x 8bit, Serial SPI, 10 MHz, SOIC, 8 Pins

M95020-WMN6P - EEPROM, High Speed Clock, 2 Kbit, 256 x 8bit, Serial SPI, 10 MHz, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M95020-WMN6P
Order Code:
1218168
Product Range
2Kbit SPI Serial EEPROM
Technical Datasheet:
M95020-WMN6P   Datasheet
See all Technical Docs

Product Overview

The M95020-WMN6P is a 2kb SPI bus Standard Serial Electrically Erasable Programmable Memory (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 128/256/512 x 8bits respectively, accessed through the SPI bus.
  • Compatible with SPI bus serial interface (positive clock SPI modes)
  • Enhanced ESD protection
  • High-speed 20MHz clock rate, 5ms write time
  • More than 4 million write cycles
  • More than 200-year data retention

Applications

Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2Kbit
:
256 x 8bit
:
Serial SPI
:
10MHz
:
SOIC
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
2Kbit SPI Serial EEPROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M95020-WMN6P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

5+ $0.326 ($0.36)   ( ) 50+ $0.288 ($0.32)   ( ) 100+ $0.255 ($0.28)   ( ) 250+ $0.246 ($0.27)   ( ) 500+ $0.235 ($0.26)   ( ) 1000+ $0.208 ($0.23)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$0.352 ( $0.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.352 ($0.39)
  ( )
10+ $0.302 ($0.33)
  ( )
100+ $0.265 ($0.29)
  ( )
500+ $0.261 ($0.29)
  ( )
1000+ $0.254 ($0.28)
  ( )
2500+ $0.213 ($0.23)
  ( )
5000+ $0.207 ($0.23)
  ( )
10000+ $0.202 ($0.22)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.