You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E-L6219DS013TR

Stepper Motor Driver, 4.75V to 5.25V supply, 750 mA/2 Outputs, SOIC-24

STMICROELECTRONICS E-L6219DS013TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E-L6219DS013TR
Order Code:
2345646
Technical Datasheet:
E-L6219DS013TR   Datasheet
See all Technical Docs

Product Overview

The E-L6219DS013TR is a bi-polar monolithic Stepper Motor Drive with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46V and including four diodes for current recirculation. This is a bi-polar monolithic integrated circuit intended to control and drive both winding of a bipolar stepper motor or bi-directionally control two DC motors. A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction.
  • Able to drive both windings of bipolar stepper motor
  • Half-step, full-step and micro stepping mode
  • Built-in protection diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown

Applications

Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper

:
2Outputs

:
750mA

:
-

:
SOIC

:
24Pins

:
4.75V

:
5.25V

:
-20°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$2.61 ( $2.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.61 ($2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.35 ($2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.22 ($2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.07 ($2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --