You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ANT5-M24LR-A

Antenna Reference Board, 4 x 64 Kbit Multibank Antenna, M24LR64-R Dual Interface EEPROM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT5-M24LR-A
Order Code:
2318868
Technical Datasheet:
ANT5-M24LR-A   Datasheet
See all Technical Docs

Product Overview

ANT5-M24LR-A antenna reference board is a ready to use PCB that includes four M24LR64-R dual interface EEPROM ICs connected to a 13.56MHz etched RF antenna on one side, and to an I2C bus on the other side. The M24LR64-R is organized as 8192 × 8 bits in the I2C mode and as 2048 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. It can be operated from a VCC power supply and is also a contactless memory powered by the received carrier electromagnetic wave. Both interfaces are widely used industry standards. The design principle of the M24LR64-R antenna is very simple, the external antenna inductance that needs to be designed on board the PCB should match the M24LR64-R internal tuning capacitance in order to create a circuit resonating at 13.56MHz. Board allows system designers to evaluate the M24LR64-R IC in multibank configuration since the board is seen as a 256Kbit memory split into 4 banks of equal size.
  • Two wire I2C serial interface supports 400KHz protocol
  • 45mm x 75mm 13.56MHz inductive antenna etched on the PCB
  • Single password protection in I2C mode
  • Multiple password protection in RF mode
  • Enhanced ESD/latch up protection
  • 64bit unique identifier
  • More than 40 year data retention
  • More than 1 million write cycles

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
M24LR64-R

:
Interface

:
Dual Interface EEPROM

:
-

:
-

:
-

:
Reference Board M24LR64

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$18.99 ( $20.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.99 ($20.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange