You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

53L0-SATEL-I1 - 

Daughter Board, VL53L0X Gesture and Ranging Sensor, FlightSense

53L0-SATEL-I1 - Daughter Board, VL53L0X Gesture and Ranging Sensor, FlightSense
53L0-SATEL-I1 - Daughter Board, VL53L0X Gesture and Ranging Sensor, FlightSense

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53L0-SATEL-I1
Order Code:
2809321
Technical Datasheet:
53L0-SATEL-I1   Datasheet
See all Technical Docs

Product Information


:
Satellite Board

:
STMicroelectronics VL53L0X Ranging and Gesture Detection Sensor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz.
  • Fully integrated miniature module
  • Emitter: 940 nm invisible laser (Class1)
  • SPAD (single photon avalanche diode) receiving array with integrated lens
  • Low-power microcontroller running advanced digital firmware
  • Fast and accurate long distance ranging
  • Up to 400 cm distance measurement

Associated Products

Compare Selected

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$31.90 ( $35.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.90 ($35.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.