You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9001KR9RH2
Industrial Pushbutton Switch, Harmony 9001K Series, 30 mm, DPST-NO, DPST-NC, Momentary, Mushroom
- Manufacturer Part No:
- 9001KR9RH2
- Order Code:
- 2058520
- Product Range
- Harmony 9001K Series
- Technical Datasheet:
- 9001KR9RH2 Datasheet
Product Range Selector (Harmony 9001K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Harmony 9001K Series
- :
- 30mm
- :
- DPST-NO, DPST-NC
- :
- Momentary
- :
- Mushroom
- :
- Red
- :
- -
- :
- -
- :
- 550mA
- :
- 125V
- :
- IP66
- :
- Panel Mount
- :
- Screw Clamp
- :
- Non Illuminated
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $379.81 ($417.79) | ( ) |
25+ | $372.68 ($409.95) | ( ) |
Pricing is unavailable. Please contact customer services.