You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXT0060

Circlip, External, Standard, DIN 471, 6mm, Pack of 100

SPRINGMASTERS EXT0060

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EXT0060
Order Code:
7160860
Technical Datasheet:
EXT0060   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6mm

:
11.7mm

:
Steel

:
6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EXT0060 is a 6mm standard External Circlip made of spring steel with phosphate and oil finish to DIN 471 metric. It is the most common form of axially fitted circlip for shafts with grooves. It is constructed as curved beams of uniform strength. The radial width is reduced towards the free ends so that a constantly round shape is maintained throughout continuous use. This form of circlip often used in assemblies subjected to strong centrifugal forces, is also secure against high rotational speeds.
  • Lugs with holes are provided for rapid fitting or removal with circlip pliers

Applications

Maintenance & Repair

No Longer Stocked

$4.84 ( $5.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.84 ($5.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $4.70 ($5.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.56 ($5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.42 ($4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --