You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10540501

Plastic Enclosure, Multipurpose, Polystyrene, 75 mm, 130 mm, 130 mm, IP66

10540501 - Plastic Enclosure, Multipurpose, Polystyrene, 75 mm, 130 mm, 130 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
10540501
Order Code:
2490550
Technical Datasheet:
10540501   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
Polystyrene

:
75mm

:
130mm

:
130mm

:
IP66

:
Grey

:
-

:
2.95"

:
5.12"

:
5.12"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 10540501 is a grey sealable Multipurpose Enclosure with metric knockouts made of polystyrene.
  • Customizable
  • Polyurethane sealing
  • Fibreglass reinforced polyamide 6 cover screws
  • -25 to 40°C Ambient temperature range
  • 95% Maximum relative humidity at 25°C (short term)
  • 50% Maximum relative humidity at 40°C
  • 690V Rated insulation voltage AC
  • 1000V Rated insulation voltage DC
  • Halogen-free
  • Heavy metals-free
  • PVC-free
  • Silicone-free

Applications

Industrial

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$18.63 ( $20.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.63 ($20.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $17.99 ($19.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $17.18 ($18.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.77 ($18.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange