You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S29GL032N90BFI030
MEMORY, FLASH NOR, 32MBIT, FPBGA-48
- Manufacturer:
- SPANSION SPANSION
- Manufacturer Part No:
- S29GL032N90BFI030
- Order Code:
- 2400291
- Technical Datasheet:
- S29GL032N90BFI030 Datasheet
Product Range Selector (3V Parallel NOR Flash Memories)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 32Mbit
- :
- 4M x 8bit
- :
- Parallel
- :
- FPBGA
- :
- 48Pins
- :
- -
- :
- 90ns
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- 3V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 17/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
338+ | $3.51 ($3.86) | ( ) |
Pricing is unavailable. Please contact customer services.