You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S29AL008J70TFI010
IC, FLASH, 8MBIT, 70NS, TSOP-48
- Manufacturer:
- SPANSION SPANSION
- Manufacturer Part No:
- S29AL008J70TFI010
- Order Code:
- 2125178
- Technical Datasheet:
- S29AL008J70TFI010 Datasheet
Product Range Selector (3V Parallel NOR Flash Memories)
See all from this product rangeAlternatives for S29AL008J70TFI010
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Parallel NOR
- :
- 8Mbit
- :
- 1M x 8bit / 512K x 16bit
- :
- CFI, Parallel
- :
- TSOP
- :
- 48Pins
- :
- -
- :
- 70ns
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- 3V Parallel NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
576+ | $1.84 ($2.02) | ( ) |
5000+ | $1.77 ($1.95) | ( ) |
Pricing is unavailable. Please contact customer services.