You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMS3R3

Connector Housing, Panel Mount, SMS Flame Retardant Series, Receptacle, 3 Ways

SMS3R3 - Connector Housing, Panel Mount, SMS Flame Retardant Series, Receptacle, 3 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS3R3
Order Code:
2381566
Product Range
SMS Flame Retardant Series
Technical Datasheet:
SMS3R3   Datasheet
See all Technical Docs

Product Overview

The Quick Mate SMS series Qikmate Panel and Cable Connector Housing made of polyamide 6.6. It is highly effective system approach to solving the constant demand for interconnection techniques. It is a range of multi-way connectors using N° 16 TRIM TRIO 0.0625-inch diameter contacts and available in 10 contact arrangements from 2 to 36 positions. Having no additional hardware, panel receptacle connectors snap and lock into panel cut-outs and cable plugs quick connect and disconnect with positive retention locks. Cable plug connectors also feature pin-protection skirts, positive polarisation and can be supplied with or without integrated strain relief hoods. Cable receptacle connectors (only with integrated strain relief hoods) are developed to mate with cable plug connectors thus offering solutions for cable to cable applications. Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • Available in 10 contact arrangements
  • Self mountable panel receptacle with positive housing retention
  • Cable plugs with retaining latches for positive locking
  • Cable plug has pin protection skirt to prevent damage of male contacts
  • Positive polarization keys prevent mismating
  • Cable plug and receptacle have integrated strain relief hood which can take a wide range of cables
  • 500 Matings and unmatings durability
  • UL94V-2 Flammability
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMS Flame Retardant Series

:
Receptacle

:
3Ways

:
-

:
TRIM TRIO Removable Snap-lock Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

157 total stock globally Need more?

157 available for 4 - 5 business days delivery

$3.89 ( $4.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.89 ($4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $3.65 ($4.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.44 ($3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.25 ($3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.85 ($3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.55 ($2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange