You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMS2RE3TR29

Rectangular Power Connector, 2 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

SMS2RE3TR29 - Rectangular Power Connector, 2 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm
SMS2RE3TR29 - Rectangular Power Connector, 2 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS2RE3TR29
Order Code:
240199
Product Range
Qikmate Series
Technical Datasheet:
SMS2RE3TR29   Datasheet
See all Technical Docs

Product Overview

The Qikmate series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • 5000MR Minimum insulation resistance
  • 2000VAC Test potential
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
Qikmate Series

:
PCB Mount

:
Through Hole

:
5.08mm

:
Receptacle

:
Socket

:
Copper Alloy

:
Tin Plated Contacts

:
-

:
1Rows

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 8/02/21

Notify me when back in stock

$4.42 ( $4.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.42 ($4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.23 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.53 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.00 ($3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange