You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM24ML1S31

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 24 AWG, 26 AWG

SM24ML1S31 - Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 24 AWG, 26 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM24ML1S31
Order Code:
1838410
Product Range
Trim Trio Series
Technical Datasheet:
SM24ML1S31   Datasheet
See all Technical Docs

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Trim Trio Series

:
Pin

:
Crimp

:
24AWG

:
26AWG

:
TRIM TRIO Connectors

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$16.62 ( $18.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.62 ($18.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $16.35 ($17.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $15.74 ($17.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $15.43 ($16.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ $15.15 ($16.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange