You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RC14M30K - 

Circular Connector Contact, Machined, UTL Series, Socket, Crimp, 14 AWG, 16 AWG

RC14M30K - Circular Connector Contact, Machined, UTL Series, Socket, Crimp, 14 AWG, 16 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
RC14M30K
Order Code:
1795746
Product Range
UTL Series
Technical Datasheet:
RC14M30K   Datasheet
See all Technical Docs

Product Overview

The RC14M30K is a Female RC Machined Crimp Contact, made of copper with 0.4µm gold-plated finish, high conductive copper alloy body. Available in #16 size, it accepts 16 to 14AWG wires. The RC machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RC machined crimp contact is precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
  • Low contact resistance
  • Good contact retention
  • Suitable for automatic crimping
  • Machined crimp contact
  • 15A Maximum current per contact according to NFF61030
  • <=3mR Contact resistance
  • 110N Minimum contact retention in body
  • 3.5N Maximum individual insertion force
  • 0.55N Minimum individual withdrawal force

Applications

Industrial

Product Information

:
UTL Series
:
Socket
:
Crimp
:
14AWG
:
16AWG
:
TRIM TRIO Series Circular Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,429 total stock globally

3,429 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 24/10/19

More stock available week commencing 2/12/19

$2.45 ( $2.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price (Incl GST) Your Price
 
 
25+ $2.45 ($2.70)
  ( )
50+ $2.33 ($2.56)
  ( )
100+ $2.24 ($2.46)
  ( )
250+ $2.04 ($2.24)
  ( )
500+ $1.84 ($2.02)