You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JMXFH1G07MSUDSU

Circular Connector, JMX Series, Cable Mount Plug, 7 Contacts, Solder Pin, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JMXFH1G07MSUDSU
Order Code:
2760228
Product Range
JMX Series
Technical Datasheet:
JMXFH1G07MSUDSU   Datasheet
See all Technical Docs

Product Range Selector (JMX Series)

See all from this product range

Product Overview

The JMXFH1G07MSUDSU from Souriau is a JMX series male solder contacts, push-pull plastic plug with sealing gland backshell. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Straight plug, size 1, 7 male solder contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -40°C to +125°C
  • Brass with gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
JMX Series

:
Cable Mount Plug

:
7Contacts

:
Solder Pin

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$39.17 ( $43.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.17 ($43.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.36 ($38.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange