You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JMXFH1G02MSUDSU
Circular Connector, JMX Series, Cable Mount Plug, 2 Contacts, Solder Pin, Push-Pull
- Manufacturer:
- SOURIAU-SUNBANK BY EATON SOURIAU-SUNBANK BY EATON
- Manufacturer Part No:
- JMXFH1G02MSUDSU
- Order Code:
- 2760223
- Product Range
- JMX Series
- Technical Datasheet:
- JMXFH1G02MSUDSU Datasheet
Product Range Selector (JMX Series)
See all from this product rangeProduct Overview
- Straight plug, size 1, 2 male solder contacts
- Keying, colour identification and blind mating features
- Reliable and secure connection
- Insulation resistance is greater than 500Mohm
- Operating temperature range from -40°C to +125°C
- Brass with gold plating contacts, copper alloy clip
- Standard cable gland, standard collet
- UL 1977 and IEC 61984 complaint
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- JMX Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- Solder Pin
- :
- Push-Pull
- :
- PEI (Polyetherimide) Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Docs (3)
21 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $35.61 ($39.17) | ( ) |
10+ | $32.15 ($35.37) | ( ) |
25+ | $30.80 ($33.88) | ( ) |
Pricing is unavailable. Please contact customer services.