You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

85106EC2041P50. - 

Circular Connector, 851 Series, Cable Mount Plug, 41 Contacts, Solder Pin, Bayonet, 20-41

85106EC2041P50. - Circular Connector, 851 Series, Cable Mount Plug, 41 Contacts, Solder Pin, Bayonet, 20-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
85106EC2041P50.
Order Code:
3822989
Product Range
MIL-C-26482G Series I
Technical Datasheet:
85106EC2041P50.   Datasheet
See all Technical Docs

Product Overview

The MIL-C-26482G series I Circular Connector features a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles. Connector with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements. The connector shells are manufactured from aluminium alloy. The insulators are moulded from elastomer and are bonded into the shells. Grommets are also made from elastomer and are supplied with appropriate accessories in the solder version, but are integral with the insulator for the crimp version. Copper alloy contacts have gold or tin over nickel plating.
  • Sealed and hermetic types
  • Wide choice of body styles and back fittings
  • Solder, crimp, PC-tail and wire-wrap versions
  • Thermocouple crimp contacts available

Applications

Avionics, Aerospace, Defence, Military

Product Information

:
851 Series
:
Cable Mount Plug
:
41Contacts
:
Solder Pin
:
Bayonet
:
20-41
:
Aluminium Alloy Body
:
Olive Green Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$148.57 ( $163.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $148.57 ($163.43)
  ( )
2+ $145.96 ($160.56)
  ( )
5+ $142.46 ($156.71)
  ( )
10+ $139.84 ($153.82)
  ( )
25+ $135.47 ($149.02)
  ( )
50+ $126.74 ($139.41)