You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON UT0S20JCS

Circular Connector Clamp, Shielded, Straight w/ strain relief nut, IP68 & IP69K, 20, 18 mm

SOURIAU-SUNBANK / EATON UT0S20JCS
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UT0S20JCS
Order Code:
100730101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Souriau Trim Trio UT0
Technical Datasheet:
UT0S20JCS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio UT0)

See all from this product range

Product Overview

The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
  • Available in plug and receptacle versions for both male and female contacts
  • Different insert orientations possible
  • Plastic inserts with UL94V-0 flammability
  • Dynamic IP67 and IP68 both versions are IP69K protection

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20

:
18mm

:
Zinc Alloy

:
Souriau Trim Trio UT0

:
Waterproof Circular Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

28 total stock globally Need more?

28 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$39.47 ( $43.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $39.47 ($43.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --