You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

A512/3.5S

Rechargeable Battery, Dryfit, Single Cell, 12 V, Lead Acid, 3.5 Ah, Quick Connect

A512/3.5S - Rechargeable Battery, Dryfit, Single Cell, 12 V, Lead Acid, 3.5 Ah, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A512/3.5S
Order Code:
463425
Technical Datasheet:
A512/3.5S   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
3.5Ah

:
-

:
Quick Connect

:
-

:
60.5mm

:
134.5mm

:
66.8mm

:
1.5kg

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The A512/3.5S is an universal safety powerful Rechargeable Battery with quick-connect terminals. It is equally suitable for high discharge UPS applications. It comes from the internationally superior dry-fit technology. It has 7 years design life at 20°C ambient temperature (80% remaining capacity). Trouble-free transportation of operational blocs, no restrictions for rail, road, sea and air transportation.
  • Excellent energy storage capacity combined with high reliability
  • Maintenance-free during their whole service life due to the Sonnenschein dry-fit technology
  • Grid plate construction consisting of a lead calcium alloy
  • Very low gassing due to the internal gas recombination
  • Very low self discharge rate
  • Short recharging time
  • Proof against deep discharge according to DIN 43 539 T5
  • Completely recyclable

Applications

Power Management, Medical, Computers & Computer Peripherals, Security, Safety, Industrial

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$30.33 ( $33.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.33 ($33.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.06 ($33.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.32 ($32.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange