You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.700243

USB Cable, Charge‘n Sync, Type A Plug to Type C Plug, 1 m, 3.28 ft, USB 3.0, White

SKROSS 2.700243

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
2.700243
Order Code:
2678011
Product Range
Charge'n Sync Series
Technical Datasheet:
2.700243   Datasheet
See all Technical Docs

Product Range Selector (Charge'n Sync Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Type C Plug

:
1m

:
3.28ft

:
USB 3.0

:
White

:
-

:
Charge'n Sync Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2.700243 from Skross is a silver colour charge'n sync USB type-C 3.0 cable for all USB devices with USB type-C 3.0 port. The charge'n sync USB type-C cable (steel line) offers a high speed connection to charge and synchronise all USB type-C devices.
  • USB cable length is 1m (3.3ft)
  • Maximum output current is 3A
  • Input voltage is 5V and output voltage is 5V
  • USB 3.0 standard

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Power Management, Smartphones, Telecommunications

No Longer Stocked

$23.96 ( $26.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.96 ($26.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $23.81 ($26.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.65 ($26.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --