You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIT5157AI-FK-33N0-100.000000X

TCXO, 100 MHz, 0.5 ppm, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, SiT5157 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SITIME SITIME
Manufacturer Part No:
SIT5157AI-FK-33N0-100.000000X
Order Code:
2908696
Product Range
SiT5157 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100MHz

:
0.5ppm

:
SMD, 5mm x 3.2mm

:
LVCMOS

:
3.3V

:
SiT5157 Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SiT5157 Series of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).
  • Exceptional dynamic stability under airflow and fast tempature ramp
  • Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
  • 20x better phase noise under vibration
  • No activity dips or microjumps
  • Eliminates the need for costly screening or burn-in test
  • Reduces BOM by eliminating a dedicated LDO for the TCXO
  • LVCMOS or Clipped sinewave output
  • Optimize for best balance between EMI and jitter
  • Eliminate frequency shift caused by board noise
  • Superior reliability
  • 1 billion hours MTBF
Packaging type Re-reel

209 total stock globally Need more?

209 available for 4 - 5 business days delivery

$68.84 ( $75.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $68.84 ($75.72)