You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLSDA001A - 

Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector

SLSDA001A - Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector
SLSDA001A - Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSDA001A
Order Code:
2930735
Technical Datasheet:
SLSDA001A   Datasheet
See all Technical Docs

Product Overview

The simplicity debug adapter board plugs directly into the debug connector and the simplicity connector on a Wireless Starter Kit (WSTK) or a subset of Starter Kits (STK) and combines selected functionality from these two to a smaller footprint 10pin connector which is more suitable for space constrained designs. The ARM® Cortex® 10-pin debug connector follows the standard Cortex pin-put defined by ARM and allows the WSTKs and STKs to be used to debug hardware designs that use this connector.
  • Silicon Labs mini simplicity and ARM Cortex 10pin debug connector, Silicon Labs ISA3 packet trace
  • SWD, JTAG, C2, ETM, AEM, PTI, VCOM and Virtual UART (advanced debug features)

Contents

Simplicity debug adapter board, 10 pin ribbon cable.

Product Information

:
Debugger / Programmer
:
-
:
ARM
:
-
:
Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3
:
Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 total stock globally

21 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 17/11/19
5 will be available for delivery on 16/12/19

More stock available week commencing 30/12/19

$14.95 ( $16.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.95 ($16.44)