You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8710AC-B-IS

Digital Isolator, 1 Channel, 60 ns, 3 V, 30 V, NSOIC, 8 Pins

SILICON LABS SI8710AC-B-IS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8710AC-B-IS
Order Code:
2423366
Product Range
Si87xx Series
Technical Datasheet:
SI8710AC-B-IS   Datasheet
See all Technical Docs

Product Range Selector (Si87xx Series)

See all from this product range

Alternatives for SI8710AC-B-IS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Si87xx series Isolator with pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. SI8712AD-B-IM is a LED Emulator Input Open Collector Output Isolator for popular optocouplers with data rates up to 15Mbps. These devices isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. It is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, the Si87xx series longer service life and dramatically higher reliability compared to optocouplers.
  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Resistant to temperature, age and forward current effects
  • 10x Lower FIT rate for longer service life
  • Lower power and forward input diode current
  • One channel diode emulator input
  • Data rates dc to 15Mbps
  • Up to 5000VRMS isolation and 10kV surge protection
  • >50kV/µs Typical higher common-mode transient immunity

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
60ns

:
3V

:
30V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
Si87xx Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$1.35 ( $1.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.35 ($1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.33 ($1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.30 ($1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --