You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SI8621AB-B-IS

Digital Isolator, 2 Channel, 35 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

SI8621AB-B-IS - Digital Isolator, 2 Channel, 35 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8621AB-B-IS
Order Code:
2423245
Technical Datasheet:
SI8621AB-B-IS   Datasheet
See all Technical Docs

Product Overview

The SI8621AB-B-IS is a 2.5kVrms ultra-low-power Digital Isolator offering substantial data rate, propagation delay, power, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 1Mbps and enable inputs which provide a single point control for enabling and disabling output drive.
  • No start-up initialization required
  • 60-year Life at rated working voltage
  • High electromagnetic immunity
  • Tri-state outputs with enable
  • Schmitt trigger inputs
  • 50kV/µs Transient immunity

Applications

Automation & Process Control, Medical, Automotive, Motor Drive & Control, Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
35ns

:
2.5V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

412 total stock globally Need more?

412 available for 4 - 5 business days delivery

$1.66 ( $1.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.66 ($1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.53 ($1.68)