You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI8271BB-IS

MOSFET/IGBT/SiC Isolated Gate Driver, Single, 2.5 kVrms, 2.5V to 5.5V Supply, 4.0A Out, SOIC-8

SILICON LABS SI8271BB-IS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8271BB-IS
Order Code:
2524443
Product Range
Si827x Series
Technical Datasheet:
SI8271BB-IS   Datasheet
See all Technical Docs

Product Range Selector (Si827x Series)

See all from this product range

Product Overview

The Si827x drivers utilize Silicon Labs' proprietary silicon isolation technology, which provides up to 2.5 kVRMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with 400 mV hysteresis are available in individual control input (Si8271/2/3/5) or PWM input (Si8274) configurations. High integration, low propagation delay, small installed size, flexibility, and costeffectiveness make the Si827x family ideal for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications. The Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications.
  • Inputs - VI
  • Driver configuration - Single
  • Output UVLO - 8
  • Low Jitter - Yes

Applications

Power Supplies, Motor Drive & Control, Audio

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
GaN HEMT, IGBT, MOSFET, SiC MOSFET

:
8Pins

:
SOIC

:
-

:
-

:
-

:
2.5V

:
5.5V

:
-40°C

:
125°C

:
10.5ns

:
13.3ns

:
Si827x Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 18/04/22

Notify me when back in stock

$3.52 ( $3.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.52 ($3.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.40 ($3.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.39 ($3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --