You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI4356-B1A-FM - 

RF Remote Control, 315MHz to 917MHz, FSK, GFSK, OOK, -113dBm, 120Kbps, 1.8V to 3.6V Supply, QFN-20

SI4356-B1A-FM - RF Remote Control, 315MHz to 917MHz, FSK, GFSK, OOK, -113dBm, 120Kbps, 1.8V to 3.6V Supply, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI4356-B1A-FM
Order Code:
2414368
Technical Datasheet:
SI4356-B1A-FM   Datasheet
See all Technical Docs

Product Overview

The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
  • Pin configurable
  • Receive sensitivity up to -113dBm
  • 12mA Low RX Current
  • 50nA Low standby current
  • 120kbps maximum Data rate
  • Automatic gain control (AGC)
  • System clock output
  • Low BOM

Applications

RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking

Product Information

:
315MHz
:
917MHz
:
FSK, GFSK, OOK
:
-113dBm
:
120Kbps
:
12mA
:
1.8V
:
3.6V
:
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
:
QFN
:
20Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

422 total stock globally

422 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$2.05 ( $2.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.05 ($2.26)