You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C8051F005-GQ - 

8 Bit MCU, Mixed Signal, C8051 Family C8051F00x Series Microcontrollers, 25 MHz, 32 KB, 2.25 KB

C8051F005-GQ - 8 Bit MCU, Mixed Signal, C8051 Family C8051F00x Series Microcontrollers, 25 MHz, 32 KB, 2.25 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F005-GQ
Order Code:
9685677
Product Range
C8051 Family C8051F00x Series Microcontrollers
Technical Datasheet:
C8051F005-GQ   Datasheet
See all Technical Docs

Product Overview

The C8051F005-GQ is a highly integrated mixed-signal 8-bit Microcontroller featuring a powerful 8051 core with 25MHz performance. This analog-intensive MCU features a 12-bit 8-channel 100ksps ADC, a 12-bit 2-channel DAC, 2 comparators and an on-chip temperature sensor. The C8051F005 also offers 32kB flash, 2.25kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit Timers.
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • 21 Vectored interrupt sources
  • Two analog comparators
  • Voltage reference
  • Precision VDD Monitor/Brown-out detector
  • On-chip Debug circuitry facilitates full-speed, nonintrusive in-system debug
  • Provides breakpoints, single stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICEChips, target pods and sockets
  • IEEE1149.1 compliant boundary scan
  • 32kB Flash - In-system programmable in 512byte sectors
  • 2 to 16MHz Internal programmable oscillator
  • External oscillator - Crystal, RC, C or Clock
  • Can switch between clock sources on-the-fly - useful in Power saving modes
  • 12.5mA at 25MHz Typical operating current
  • Multiple power saving sleep and shutdown modes

Applications

Medical, Portable Devices, Test & Measurement, Consumer Electronics, Communications & Networking

Product Information

:
C8051 Family C8051F00x Series Microcontrollers
:
25MHz
:
32KB
:
2.25KB
:
64Pins
:
TQFP
:
32I/O's
:
SPI, UART
:
2.7V
:
3.6V
:
C8051
:
C8051F00x
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

382 total stock globally

382 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$21.77 ( $23.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.77 ($23.95)