You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BGX13S22GA-V21 - 

Bluetooth 5.0, Module, 2.4V to 3.8V Supply, 2Mbps, -90.2dBm Sensitivity

BGX13S22GA-V21 - Bluetooth 5.0, Module, 2.4V to 3.8V Supply, 2Mbps, -90.2dBm Sensitivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGX13S22GA-V21
Order Code:
2945210
Product Range
Blue Gecko Xpress BGX13S Series
Technical Datasheet:
BGX13S22GA-V21   Datasheet
See all Technical Docs

Product Overview

BGX13S Blue Gecko Xpress Bluetooth ® SiP module. The module family of serial replacement modules eliminates Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through a abstracted command API. The device is targeted for applications where ultra-small size, reliable high-performance RF, low-power consumption and fast time to market are key requirements. This BGX13S SIP module can be used in a wide variety of applications such as health, sports and wellness devices, industrial, home and building automation, smart phone, tablet and PC accessories.
  • Bluetooth 5 low energy compliant
  • Serial interface with hardware flow control
  • GPIO control through command API
  • Integrated built-in antenna
  • TX power up to 8dBm
  • Encrypted bonding and connectivity
  • Operates as central or peripheral
  • On-board Bluetooth stack
  • Centralized OTA through mobile app library

Product Information

:
Bluetooth 5.0
:
2.4V
:
3.8V
:
-
:
2Mbps
:
-
:
-90.2dBm
:
-40°C
:
85°C
:
Blue Gecko Xpress BGX13S Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

389 total stock globally

389 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$13.63 ( $14.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.63 ($14.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.