You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WP8548 - 

AirPrime WP8548, Embedded Module, Industrial Grade LGA 239 Pad Module

WP8548 - AirPrime WP8548, Embedded Module, Industrial Grade LGA 239 Pad Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WP8548
Order Code:
2630514
Product Range
Sierra Wireless AirPrime WP Series
Also Known As:
1103113
Technical Datasheet:
WP8548   Datasheet
See all Technical Docs

Product Overview

The WP8548 is an industrial grade LGA 239 pad AirPrime embedded module. Its wireless modem provides voice and data connectivity on HSPA, WCDMA, EDGE and GPRS networks. In addition to modem features, the AirPrimeWP8548 also embeds several cores for maximum flexibility and security for embedded software execution including a telecom core that natively manages 2G/3G modem features and an application core dedicated to customer applications natively provided with Linux operating system. It provides an integrated device to cloud architecture enabling IoT developers to build a Linux based product on a single module and seamlessly send valuable user and product data to the cloud. Offering an application processor running the open source Legato platform, GNSS receiver and cellular modem with an ultra-low power domain, WP module reduces system complexity and gets users to market faster.
  • Simplifies system development with a device to cloud architecture
  • Future proof product designs and keep products deploys for years in the field
  • I2C, SPI, 2 SIM interface (1.8V/3V), 2 clock, Tx burst indicator, flash LED output & 4 ADC
  • Global CF3 form factor and snap-in socket option & GPS, GLONASS, GALILEO location services
  • B1, B2, B5, B6, B8, B19 3G UMTS/HSPA+ and 850, 900, 1800, 1900 2G EDGE/GSM/GPRS frequency bands
  • PCM, I2C, digital audio, 2 UART, USB 2.0 OTG, SDIO, HSIC interfaces & 20 GPIO
  • ARM Cortex- A5 (550MHz) application core and dual QDSP6 (600MHz) telecom core
  • CE, FCC, PTCRB, GCF, IC, JRF/JPA regulatory approvals and AT&T carrier
  • TCP+UDP+FTP+HTTP+HTTPS internet services
  • Dimension is 22mm x 33mm x 4.4mm and operating temperature range from -40°C to +85°C
  • FW/Application (firmware version): RELEASE 11

Applications

Embedded Design & Development

Product Information

:
Networking and Wireless Communication
:
150Mbps
:
I2C, SPI, UART
:
Sierra Wireless AirPrime WP Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1103113

Associated Products

Compare Selected

Related Searches

199 total stock globally

199 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$95.77 ( $105.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $95.77 ($105.35)
  ( )
5+ $92.68 ($101.95)
  ( )
10+ $89.91 ($98.90)