You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HL8548 - 

AirPrime HL8548, Embedded Module, 2G, 3G, and 4G Technology

HL8548 - AirPrime HL8548, Embedded Module, 2G, 3G, and 4G Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HL8548
Order Code:
2630507
Also Known As:
1103060
Technical Datasheet:
HL8548   Datasheet
See all Technical Docs

Product Overview

The HL8548 is an AirPrime HL series embedded module from essential connectivity module family. The AirPrime HL embedded module offers everything device manufacturers need to meet essential connectivity requirements. It includes compact form factor, small size, low-power consumption, enhanced RF performance. This industrial grade embedded wireless module provides voice and data connectivity on global GSM, GPRS, EDGE, HSDPA and HSUPA networks.
  • Support for 3G HSPA bands B1, B2, B5, B6, B8, B19 & 2G EDGE/GSM/GPRS bands 850, 900, 1800, 1900
  • CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory & Telstra, NTT, AT&T, Rogers carrier approvals
  • Power supply is 2.8V for extended battery life
  • Current consumption is 40µA(alarm (leakage only)), 1.2µA(LTE Standby and Idle), 475µA(HSxPA max)
  • Analogue audio, digital audio, HR, FR, EFR, AMR codec, echo cancellation & noise reduction, DTMF
  • Interfaces include SIM, UART, USB, ADC, GPIO, flash LED output, PWM (buzzer) and Tx BURST indicator
  • TCP+UDP+FTP+HTTP+HTTPS internet services
  • Secure boot, pre certified firmware, Linux driver standard ECM android RIL
  • Free unlimited FOTA upgrades, SIM & device management, data storage/application enablement platform
  • Industrial grade range from -40°C to +85°C, dimension is 22mm x 23mm x 2.5mm
  • FW/Application (firmware version): 5.5.22.0

Applications

Embedded Design & Development, Communications & Networking

Product Information


:
Networking and Wireless Communication

:
-

:
UART, USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1103060

Associated Products

Compare Selected

No Longer Manufactured

$95.87 ( $105.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $95.87 ($105.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $93.32 ($102.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $89.29 ($98.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $85.90 ($94.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.