You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HL8529 - 

AirPrime HL8529, Embedded Module

HL8529 - AirPrime HL8529, Embedded Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HL8529
Order Code:
2630506
Also Known As:
1102578
Technical Datasheet:
HL8529   Datasheet
See all Technical Docs

Product Overview

The HL8529 is an industrial grade embedded wireless module (America target region). It provides voice and data connectivity on GPRS, EDGE RX, WCDMA, HSDPA and HSUPA networks. AirPrime HL8518 is from essential connectivity module family. This embedded module offers everything device manufacturers need to meet essential connectivity requirements. Key differentiators include a common form factor, small size, low power consumption, enhanced RF performance, optional GNSS (GPS and GLONASS) and worldwide coverage. It is a smallest module on the market sharing a common form factor across 2G, 3G and 4G technologies. Now with just one PCB design, device manufacturers can easily integrate voice/data connectivity and deploy in any region on any wireless mobile network. The compact form factor offers choice of soldering down module for efficient high volume production or using a snap-in socket on same solder pads for total flexibility in prototyping or smaller volume runs.
  • Compact, flexible and future proof 2G, 3G and 4G essential module
  • Smallest 2G to 4G form factor on the factor and solder down or snap-in socket option
  • Intelligent pin to pin compatibility and powered by AirVantage cloud based service
  • 8 UART, USB, 2 ADC, 8 GPIO, flash LED output, PWM (buzzer), Tx burst indicator & SIM (1.8V/3V)
  • Digital audio, codec (HR, FR, EFR, AMR), echo cancellation & noise reduction, DTMF
  • Supports TCP, UDP, FTP, HTTP, HTTPS internet services
  • B2, B5 3G HSPA frequency band
  • CE, FCC, PTCRB, GCF, IC, Anatel, CCC regulatory approval and AT&T carrier
  • 2.8V power supply for extended battery, 50µA alarm (leakage), 1µA LTE standby and idle
  • Dimension of 22mm x 23mm x 2.5mm and operating temperature range of -40°C to +85°C
  • FW/Application (firmware version): 5.14.0.5.2_SIGNED

Applications

Communications & Networking, Industrial, Wireless

Product Information

:
Networking and Wireless Communication
:
-
:
UART, USB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1102578

Related Searches

500 total stock globally

500 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$62.29 ( $68.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $62.29 ($68.52)
  ( )
5+ $61.22 ($67.34)
  ( )
10+ $59.85 ($65.84)
  ( )
50+ $59.25 ($65.18)
  ( )
100+ $56.67 ($62.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.