You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIEMENS 3SU1156-6AA60-1AA0
LED Panel Mount Indicator, White, 230 VAC, 22 mm, IP20, IP66, IP67, IP69, IP69K
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3SU1156-6AA60-1AA0
- Order Code:
- 2695568
-
- Product Range
- SIRIUS ACT
- Technical Datasheet:
- 3SU1156-6AA60-1AA0 Datasheet
Product Range Selector (SIRIUS ACT)
See all from this product rangeProduct Overview
- Insulation voltage is 320V
- Surge voltage resistance rated value is 4KV
- Rated operating voltage is 230V with 20% relative positive, negative tolerance of operating voltage
- Screw type electrical connection
- Front panel mounting
- Ambient operating temperature range from -25°C to +70°C
- Outer diameter of actuating element is 29.45mm
- 40mm height, 30mm width
- CCC, CSA, UL, EAC, CE standards approved
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- 230VAC
- :
- 22mm
- :
- -
- :
- -
- :
- IP20, IP66, IP67, IP69, IP69K
- :
- SIRIUS ACT
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 22/01/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $60.05 ($66.06) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.