You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3SU1106-6AA40-1AA0

LED Panel Mount Indicator, Green, 230 VAC, 22 mm, IP20, IP66, IP67, IP69, IP69K

SIEMENS 3SU1106-6AA40-1AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1106-6AA40-1AA0
Order Code:
2695561
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
SIRIUS ACT
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIRIUS ACT)

See all from this product range

Product Overview

The 3SU1106-6AA40-1AA0 from Siemens is a SIRIUS ACT 22mm, green colour single LED indicator module with holder. This is round shaped smooth lens made of plastic material. It features shock resistance, vibration resistance, 3 degree of pollution, NEMA 1, 2, 3, 3R, 4, 4X, 12 degree of protection and IP66, IP67, IP69 (IP69K) protection class, IP20 terminal protection class.
  • Insulation voltage is 320V
  • Surge voltage resistance rated value is 4KV
  • Rated operating voltage is 230V with 20% relative positive, negative tolerance of operating voltage
  • Screw type electrical connection
  • Front panel mounting
  • Light intensity range from 900mcd to 1800mcd
  • Ambient operating temperature range from -25°C  to +70°C
  • Outer diameter of actuating element is 29.45mm, 22.3mm mounting diameter & 11.8mm mounting height
  • 40mm height, 30mm width, 49.7mm installation depth and 29.5mm installation width
  • CCC, CSA, UL, EAC, CE standards approved

Applications

Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
230VAC

:
22mm

:
-

:
-

:
IP20, IP66, IP67, IP69, IP69K

:
SIRIUS ACT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 22/01/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$45.85 ( $50.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $45.85 ($50.44)