You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIEMENS 3SU1102-0AB60-1BA0
Industrial Pushbutton Switch, SIRIUS ACT 3SU, 22 mm, SPST-NO, Momentary, Round, White
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3SU1102-0AB60-1BA0
- Order Code:
- 2695599
-
- Product Range
- SIRIUS ACT 3SU
- Technical Datasheet:
- 3SU1102-0AB60-1BA0 Datasheet
Product Range Selector (SIRIUS ACT 3SU)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SIRIUS ACT 3SU
- :
- 22mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- White
- :
- 10A
- :
- 500V
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- Screw
- :
- White
- :
- -
Technical Documents (1)
Product Overview
- Momentary contact type, one contact module, silver alloy auxiliary contact, integrated LED
- 29.45mm actual element outer diameter, 24VAC/DC supply voltage at 50Hz/60Hz
- Rated AC operating voltage range from 5V to 500V (at 50Hz) and 5V to 500V (at 60Hz)
- Rated DC operating voltage range from 5V to 500V
- Screw type terminal, front mounting type
- 22.3mm mounting diameter, 11mm mounting height, 29.5mm installation width, 49.7mm installation depth
- Rated insulation voltage of 320V and thermal current of 10A
- Degree of pollution 3, IP66, IP67, IP69 (IP69K), IP20, NEMA 1, 2, 3, 3R, 4, 4X and 12 ratings
- 4KV surge voltage resistance rated value and 3600 1/h maximum operating frequency
- Operating temperature range from -25°C to 70°C and dimension is 40mm x 30mm (H x W)
Applications
Automation & Process Control, Industrial
Available for back order
More stock available to supplier lead times which is approximately 1/04/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $40.32 ($44.35) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.