You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3SU1102-0AB40-1BA0

Industrial Pushbutton Switch, SIRIUS ACT 3SU, 22 mm, SPST-NO, Momentary, Round, Green

SIEMENS 3SU1102-0AB40-1BA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1102-0AB40-1BA0
Order Code:
2695598
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
SIRIUS ACT 3SU
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIRIUS ACT 3SU)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SIRIUS ACT 3SU

:
22mm

:
SPST-NO

:
Momentary

:
Round

:
Green

:
10A

:
500V

:
-

:
-

:
-

:
Panel Mount

:
Screw

:
Green

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 3SU1102-0AB40-1BA0 from Siemens is a SIRIUS ACT 22mm illuminated pushbutton switch with flat button. It has green colour round plastic actuating element, black colour standard plastic front ring and plastic holder. Contact reliability is one maloperation per 100 million (17V, 5mA), one maloperation per 10 million (5V, 1mA). It is approved by CCC, CSA, CE, UL and EAC standards. This switch has 3,000,000 mechanical service life (switching cycles) and 10,000,000 electrical endurance (switching cycles). This switch features green LED light source with 900mcd to 1800mcd light intensity.
  • Momentary contact type, one contact module, silver alloy auxiliary contact, integrated LED
  • 29.45mm actual element outer diameter, 24VAC/DC supply voltage at 50Hz/60Hz
  • Rated AC operating voltage range from 5V to 500V (at 50Hz) and 5V to 500V (at 60Hz)
  • Rated DC operating voltage range from 5V to 500V
  • 1NO, screw type terminal, front mounting type
  • 22.3mm mounting diameter, 11mm mounting height, 29.5mm installation width, 49.7mm installation depth
  • Rated insulation voltage of 320V and thermal current of 10A
  • Degree of pollution 3, IP66, IP67, IP69 (IP69K), IP20, NEMA 1, 2, 3, 3R, 4, 4X and 12 ratings
  • 4KV surge voltage resistance rated value and 3600 1/h maximum operating frequency
  • Operating temperature range from -25°C to 70°C and dimension is 40mm x 30mm (H x W)

Applications

Automation & Process Control, Industrial

Available for back order

More stock available to supplier lead times which is approximately 8/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$64.54 ( $70.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl GST) Your Price
 
 
1+ $64.54 ($70.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $53.13 ($58.44)