You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3SU1060-0JA10-0AA0

Switch Actuator, Siemens 30mm Pushbutton Switches

SIEMENS 3SU1060-0JA10-0AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1060-0JA10-0AA0
Order Code:
2695717

Enter your custom part number in the textbox above

Product Range
SIRUS ACT 3SU
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIRUS ACT 3SU)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Siemens 30mm Pushbutton Switches

:
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12

:
SIRUS ACT 3SU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 3SU1060-0JA10-0AA0 from Siemens is a 30mm, round, black colour, metal matte SIRIUS ACT pushbutton switch actuator with flat button. This pushbutton size is intended for flat mounting. It is suitable for installation on a front plate with a maximum thickness of 4mm. The button can be replaced from the front by the user.
  • Latching (push to unlatch) mechanism
  • Outer diameter of the actuating element is 38mm
  • Mechanical service life (switching cycles) is typical 500000
  • IP66, IP67, IP69 (IP69K) protection class
  • Front ring for flat install

Available for back order

More stock available to supplier lead times which is approximately 25/03/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$88.89 ( $97.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $88.89 ($97.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --