You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIEMENS 3SU1051-0AB20-0AA0

Switch Actuator, Siemens 22mm Pushbutton Switches

SIEMENS 3SU1051-0AB20-0AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1051-0AB20-0AA0
Order Code:
2695702
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
SIRUS ACT 3SU
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIRUS ACT 3SU)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Siemens 22mm Pushbutton Switches

:
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X

:
SIRUS ACT 3SU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 3SU1051-0AB20-0AA0 from Siemens is a 22mm, round, red colour metal SIRIUS ACT illuminated pushbutton switch actuator with flat button. Illuminated pushbutton is used to actuate contact module and can also function as display device by means of an LED module. A variant with a fixed pushbutton can be used as an indicator light. The button can be replaced from front by the user.
  • Momentary contact
  • Outer diameter of the actuating element is 29.5mm
  • Mechanical service life (switching cycles) is typical 3000000
  • IP66, IP67, IP69 (IP69K) protection class
  • Silver colour standard front ring
  • Metal, high gloss material of the front ring
  • Ambient temperature during operation -25°C to +70°C
  • Dimension of 29.5mm x 29.5mm (H x W)

Available for back order

More stock available to supplier lead times which is approximately 1/04/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$19.42 ( $21.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl GST) Your Price
 
 
1+ $19.42 ($21.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $15.97 ($17.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --