You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIEMENS 3SU1050-0AB70-0AA0
Switch Actuator, Siemens 22mm Pushbutton Switches
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3SU1050-0AB70-0AA0
- Order Code:
- 2695691
-
- Product Range
- SIRUS ACT 3SU
- Technical Datasheet:
- 3SU1050-0AB70-0AA0 Datasheet
Product Range Selector (SIRUS ACT 3SU)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Siemens 22mm Pushbutton Switches
- :
- IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
- :
- SIRUS ACT 3SU
Technical Documents (1)
Product Overview
- Momentary contact
- Outer diameter of the actuating element is 29.5mm
- Mechanical service life (switching cycles) is typical 10000000
- IP66, IP67, IP69 (IP69K) protection class
- Silver colour standard front ring
- Metal, high gloss material of the front ring
- Ambient temperature during operation -25°C to +70°C
- Dimension of 29.5mm x 29.5mm (H x W)
Available for back order
More stock available to supplier lead times which is approximately 1/04/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.58 ($14.94) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.