You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100003000
Freeze Spray, Aerosol, 200 ml
- Manufacturer:
- SERVISOL SERVISOL
- Manufacturer Part No:
- 100003000
- Order Code:
- 3821341
- Technical Datasheet:
- 100003000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Slightly ethereal odour
- 1.21 Specific gravity
- 6bar Pressure
- 1.3g/s Discharge rate
- Reduces component temperature to -50°C
- Non-flammable
Applications
Consumer Electronics
No Longer Manufactured
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $23.06 ($25.37) | ( ) |
12+ | $22.60 ($24.86) | ( ) |
120+ | $22.14 ($24.35) | ( ) |
Pricing is unavailable. Please contact customer services.