You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHT75

HUMIDITY/TEMPERATURE SENSOR, SIP-4

SENSIRION SHT75
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SHT75
Order Code:
1590514
Technical Datasheet:
SHT75   Datasheet
See all Technical Docs

Alternatives for SHT75

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The SHT75 is a high end version digital relative humidity and temperature sensor IC in 4 pin SIP package. This sensor integrates sensor elements and signal processing in compact format. It provides fully calibrated digital output. A unique capacitive sensor element is used for measuring relative humidity while temperature is measured by band gap sensor. The applied CMOSens technology guarantees excellent reliability and long term stability. The SHT75 is seamlessly coupled to 14bit analogue to digital converter and serial interface circuit. This results in superior signal quality, fast response time and insensitivity to external disturbances (EMC). The 2-wire serial interface and internal voltage regulation allows for easy and fast system integration. The small size and low power consumption makes SHT75 the ultimate choice for most demanding applications.
  • Relative humidity accuracy of ±1.8%RH
  • Low power consumption and excellent long term stability
  • 0.05%RH (12bit) relative humidity resolution
  • 0.01°C (14bit) temperature resolution
  • Temperature accuracy of ±0.3°C
  • Operating relative humidity range from 0%RH to 100 %RH
  • Relative humidity response time of 8s
  • Operating temperature range from -40°C to 123.8°C
  • Temperature response time of 5s to 30s
  • Supply voltage range from 2.4V to 5.5V

Applications

Sensing & Instrumentation

Warnings

Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
± 1.8% RH

:
± 0.3°C

:
8s

:
30s

:
I2C

:
Digital

:
SIP

:
4Pins

:
-40°C

:
123.8°C

:
2.4V

:
5.5V


:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$56.25 ( $61.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.25 ($61.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $54.02 ($59.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $48.89 ($53.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $44.98 ($49.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $39.73 ($43.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --