Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.880 ($72.468) |
Product Information
Product Overview
SEK-STS40-CD1B evaluation kit has been designed for easy and cost-efficient evaluation of Sensirion’s STS40 temperature sensor. The kit contains 3x STS40-CD1B sensors mounted on FPCB and one RJ45 adapter cable (1 meter length) for connection to the SEK-SensorBridge. Start evaluating Sensirion’s STS40 ±0.2°C ultra-low-power temperature sensor with the SEK-STS40-CD1B Evaluation kit. With plug-and-play hardware, user-friendly viewer software and compatibility with all environmental sensors from Sensirion, the kit makes evaluation easier and faster than ever before.
Contents
3x STS40-CD1B sensors mounted on FPCB, One RJ45 adapter cable (1 meter length).
Technical Specifications
Evaluation Kit
Temperature Sensor
STS40-CD1B
Evaluation Kit STS40
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate