You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IWPT-G2502-00

Pressure Sensor, Wireless, 25 bar, Analogue, Gauge, G1/4 (1/4" BSP)

SENSATA IWPT-G2502-00
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSATA SENSATA
Manufacturer Part No:
IWPT-G2502-00
Order Code:
2664084
Product Range
IWPT Series
Technical Datasheet:
IWPT-G2502-00   Datasheet
See all Technical Docs

Product Range Selector (IWPT Series)

See all from this product range

Product Overview

The IWPT-G2502-00 from Cynergy3 is an industrial wireless pressure transducer. It is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a "plug and play" solution to your pressure measurement applications. The instrument uses a piezoresistive ceramic sensor mounted within stainless steel housing giving excellent media compatibility for the harshest of applications. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
  • Input pressure range from 0bar to 25bar gauge
  • User-selectable 1-5V or 4-20mA receiver outputs
  • Up to 750m line-of-site range (depending on receiver)
  • Piezo resistive thick film ceramic sensor with stainless steel body
  • Accuracy < ±0.25% / FS (BFSL), setting errors (offsets) zero & full scale< ±0.5% / FS
  • Five year battery life at 10 second transmission update rate
  • Simple DIL switch pairing with the single or five channel receiver
  • Receiver clean contacts provide process alarm functions
  • Transmission frequency is 2.4GHz, transmit power is 18dBm, antenna integral 0dBi
  • 303 stainless steel housing material and viton "O" ring seals material

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25bar

:
Analogue

:
Gauge

:
-

:
G1/4 (1/4" BSP)

:
-

:
IWPT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 7/02/22

Notify me when back in stock

$815.35 ( $896.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $815.35 ($896.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $799.36 ($879.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $783.99 ($862.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --