You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SX1211I084TRT - 

RF Transceiver, 863Mhz to 960Mhz, FSK, OOK, 200Kbps, 12.5dBm out, 2.1V to 3.6V, TQFN-32

SX1211I084TRT - RF Transceiver, 863Mhz to 960Mhz, FSK, OOK, 200Kbps, 12.5dBm out, 2.1V to 3.6V, TQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SX1211I084TRT
Order Code:
2308697
Technical Datasheet:
SX1211I084TRT   Datasheet
See all Technical Docs

Product Overview

The SX1211I084TRT is an ultra-low Power Integrated UHF Transceiver operating in the frequency ranges from 863 to 870, 902 to 928 and 950 to 960MHz. The SX1211 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200kbps. Data handling features include a 64bytes FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set.
  • 3mA Low Rx power consumption
  • 25mA at +10dBm Low Tx power consumption
  • Good reception sensitivity down to -107dBm at 25kbps in FSK, -113dBm at 2kbps in OOK
  • Programmable RF output power up to +12.5dBm in 8 steps
  • Packet handling feature with data whitening and automatic CRC generation
  • Wide RSSI (received signal strength indicator) dynamic range, 70dB from Rx noise floor
  • Bit rates up to 200kbps, NRZ coding
  • On-chip frequency synthesizer
  • FSK and OOK modulation
  • Incoming sync word recognition
  • Built-in bit-synchronizer for incoming data and clock synchronization and recovery
  • Optimized circuit configuration

Applications

RF Communications, Wireless, Security, Automation & Process Control, Industrial, Motor Drive & Control

Product Information

:
863MHz
:
960MHz
:
FSK, OOK
:
200Kbps
:
3mA
:
TQFN
:
32Pins
:
2.1V
:
3.6V
:
25mA
:
12.5dBm
:
-110dBm
:
AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4,607 total stock globally

4,607 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$6.19 ( $6.81 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.19 ($6.81)
  ( )
10+ $4.99 ($5.49)
  ( )
100+ $4.54 ($4.99)
  ( )
250+ $4.10 ($4.51)
  ( )
500+ $3.57 ($3.93)