You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SKKD 81/22 H4

Diode Module, 2.2 kV, 82 A, 1.55 V, 1 Pair Series Connection, SKKD Series

SKKD 81/22 H4 - Diode Module, 2.2 kV, 82 A, 1.55 V, 1 Pair Series Connection, SKKD Series
SKKD 81/22 H4 - Diode Module, 2.2 kV, 82 A, 1.55 V, 1 Pair Series Connection, SKKD Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKD 81/22 H4
Order Code:
2423636
Product Range
SKKD Series
Technical Datasheet:
SKKD 81/22 H4   Datasheet
See all Technical Docs

Product Range Selector (SKKD Series)

See all from this product range

Product Overview

The SKKD 81/22 H4 is a SEMIPACK® 1 Rectifier Diode Module with hard solder joints for high reliability. It is suitable for non-controllable rectifiers for AC/AC converters, line rectifiers for transistorized AC motor controllers and field supply for DC motors applications.
  • Heat transfer through aluminium oxide ceramic isolated metal baseplate

Applications

Power Management, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2kV

:
82A

:
1.55V

:
1 Pair Series Connection

:
SKKD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$135.23 ( $148.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $135.23 ($148.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $112.05 ($123.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $100.46 ($110.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $92.73 ($102.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange