You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6051.2131

Mains Power Cord, IEC 320 C19 to NEMA 5-15P, 3 m, 15 A, 125 VAC, White

SCHURTER 6051.2131

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6051.2131
Order Code:
2356678
Technical Datasheet:
6051.2131   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC 320 C19 to NEMA 5-15P

:
3m

:
15A

:
125VAC

:
White

:
-

:
9.8ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 6051.2131 is a 3m US Power Cord with IEC 60320 C19 to NEMA 5-15P connector, V-lock, transparent PVC jacket and SJT 3 x 14AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.
  • Straight style
  • 15A/125VAC at 50/60Hz Rating
  • -25 to 70°C Operating temperature range

Applications

Power Management

3 total stock globally

3 AU stock available for next business day delivery (Order by 6pm AEST)

Available until stock is exhausted

$18.37 ( $20.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.37 ($20.21)