You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4748.2300

Extension Lead, IEC Distribution Unit, 4 Outlets, IEC 60320 C13, 10 A, 250 V, IEC 60320 Type E, 2 m

SCHURTER 4748.2300
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4748.2300
Order Code:
2080470
Technical Datasheet:
4748.2300   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)
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
The 4748.2300 is a 4-outlet Distribution Unit with 2m power cord. It is made of UL94V-0 rated black thermoplastic housing. It has IEC/EN 60320-2-2/E, 10A terminal. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
  • Stand alone module

Applications

Power Management, Consumer Electronics

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$57.01 ( $62.711  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.01 ($62.711)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $53.47 ($58.817)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $48.66 ($53.526)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $42.19 ($46.409)