You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RZF1-1A6-L018

Power Relay, SPST-NO, 18 VDC, 16 A, RZF Series, Through Hole, Non Latching

SCHRACK - TE CONNECTIVITY RZF1-1A6-L018

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RZF1-1A6-L018
Order Code:
2931162
Product Range
RZF Series
Also Known As:
1-1833011-8
Technical Datasheet:
RZF1-1A6-L018   Datasheet
See all Technical Docs

Product Range Selector (RZF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
18VDC

:
16A

:
RZF Series

:
Through Hole

:
Non Latching

:
250V

:
Quick Connect, Solder

:
-

:
Silver Nickel

:
611ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • 1 pole, 16A, 1 form A (NO)
  • Coil power 530mW
  • Reinforced insulation (EN 61810, 60335, 60730)
  • Ambient temperature up to 85°C
  • Quick connect terminals for load
  • Low mounted height of 17.9mm (27.6mm with quick connects)

Also Known As

1-1833011-8

388 total stock globally Need more?

388 available for 5 - 8 business days delivery

$3.68 ( $4.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.68 ($4.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.47 ($3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.91 ($3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.76 ($3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.65 ($2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --