You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RZ03-1A4-D048

General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 48 VDC, 16 A

SCHRACK - TE CONNECTIVITY RZ03-1A4-D048

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RZ03-1A4-D048
Order Code:
2325628
Product Range
RZ Series
Also Known As:
1-1415899-8
Technical Datasheet:
RZ03-1A4-D048   Datasheet
See all Technical Docs

Product Range Selector (RZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
48VDC

:
16A

:
RZ Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
5.73kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RZ series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.
  • 400mW DC coil
  • 5kV/10mm Coil-contact, reinforced insulation
  • 85°C Ambient temperature

Applications

Industrial, Consumer Electronics, Thermal Management, Automation & Process Control

Also Known As

1-1415899-8

Available for back order

More stock available to supplier lead times which is approximately 13/12/21

Notify me when back in stock

$4.54 ( $4.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.54 ($4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.31 ($4.74)